Omron CP2E Series PLC CPU, 36-Input, PNP/NPN Input, 24 Outputs, Relay Output

小計(1 件)*

HK$11,958.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$11,958.70

* 參考價格

RS庫存編號:
215-8818
Distrelec 貨號:
302-29-018
製造零件編號:
CP2E-N60DR-D
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Series

CP2E

Product Type

PLC CPU

Number of Inputs

36

Output Type

Relay

Input Type

PNP/NPN

Number of Outputs

24

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EC

Depth

110mm

Mount Type

Panel

Program Capacity

10000Steps

Display Included

Yes

Output Current

130mA

Battery Backup

Yes

Number of Communication Ports

3

Programming Language Used

Ladder Diagram

Communication Port Type

RS232, RS485, USB

The Omron CP2E series is a compact PLC - Network type unit having 36 Digital input and 24 Digital Relay output with 10 kStep Program memory. Its a Programmable Controller CP2E Micro PLC designed to support data collection and Machine to Machine commun

Two built-in Ethernet ports with Ethernet switching function

Input/output terminal LED indicators for quick troubleshooting

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。