Siemens SIMATIC S7-400 Series PLC CPU, 0-Input, Digital Input
- RS庫存編號:
- 226-3979
- 製造零件編號:
- 6ES7414-2XL07-0AB0
- 製造商:
- Siemens
小計(1 件)*
HK$73,693.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$73,693.40 |
* 參考價格
- RS庫存編號:
- 226-3979
- 製造零件編號:
- 6ES7414-2XL07-0AB0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-400 | |
| Number of Inputs | 0 | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus, FM, UL, RCM, CE, KC, CSA | |
| Width | 25mm | |
| Length | 290mm | |
| Depth | 219mm | |
| Program Capacity | 2MB | |
| Number of Communication Ports | 4 | |
| Communication Port Type | Profibus DP, RS485 | |
| Output Current | 150mA | |
| Display Included | No | |
| Programming Language Used | CFC, FBD, Graph, HiGraph, LAD, SCL, STL | |
| Battery Backup | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-400 | ||
Number of Inputs 0 | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus, FM, UL, RCM, CE, KC, CSA | ||
Width 25mm | ||
Length 290mm | ||
Depth 219mm | ||
Program Capacity 2MB | ||
Number of Communication Ports 4 | ||
Communication Port Type Profibus DP, RS485 | ||
Output Current 150mA | ||
Display Included No | ||
Programming Language Used CFC, FBD, Graph, HiGraph, LAD, SCL, STL | ||
Battery Backup Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-300 PLC CPU has CPU 412-1 central processing unit with work memory 2 MB. It has RAM memory type. The product has 5.5W max power type.
Firmware version V7.0
Isochronous mode Yes for PROFIBUS only
Power loss 5.5W
1st interface MPI/DP 12 Mbit/s
2nd interface PROFIBUS DP
相关链接
- Siemens SIMATIC S7-400 Series PLC CPU Digital Input
- Siemens SIMATIC S7-400 Series PLC CPU Analogue Input
- Siemens SIMATIC S7-1500H Series PLC CPU, Digital Input
- Siemens SIMATIC S7-1500 Series PLC CPU Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU, 0-Input
- Siemens SIMATIC S7-1500R Series PLC CPU Digital Output
- Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500F, 20-Input
- Siemens SIMATIC S7-1500F Series PLC CPU Digital Input, 20 Outputs