Siemens SIPLUS LOGO Series Logic Module, 2-Input, Analogue Input, Analogue Output

小計(1 件)*

HK$5,400.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,400.70

* 參考價格

RS庫存編號:
254-0423
製造零件編號:
6AG10551MA007BA2
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Logic Module

Series

SIPLUS LOGO

Number of Inputs

2

Output Type

Analogue

Input Type

Analogue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

35.5mm

Standards/Approvals

RoHS

Depth

58mm

Mount Type

DIN Rail

Supply Voltage

24V dc

COO (Country of Origin):
DE

Siemens SIPLUS LOGO Series Logic Module, 24V Supply Voltage, 2 Analogue Inputs - 6AG10551MA007BA2


This logic module is an analogue expansion unit designed for industrial control installations, providing two analogue inputs and analogue output capability for process monitoring. It is intended for DIN-rail mounting and operates across a wide ambient temperature range suitable for demanding environments. The unit incorporates protective conformal coating and meets RoHS requirements for electronic equipment.

Features and Benefits:


• 10.8V to 28.8V supply range allowing flexible DC supply use
• -40°C to 70°C operation enabling high-temperature deployment
• 0 to 10V and 0/4 to 20mA input ranges supporting common sensors
• IP20 protection suited to enclosed control cabinet installation
• Low typical current consumption reducing power draw

Applications


• Used with PLCs for remote analogue signal expansion
• Suitable for process control in harsh ambient conditions
• Ideal for shipboard instrumentation requiring coated boards
• Can be used for factory automation requiring DIN-rail mounting

What input signal types does it accept?


It accepts voltage signals 0 to 10V and current signals 0 to 20mA including 4 to 20mA ranges.

What environmental protection is applied to electronic assemblies?


The printed circuit assemblies have conformal coating meeting recognised qualification standards for increased fouling resistance.

What mounting and installation form factor is required?


It mounts on a 35 mm DIN rail and occupies two standard spacing units.

What is the typical power draw during operation?


Typical current consumption is around 30 mA when powered within the rated DC range.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。