Siemens SIPLUS LOGO Series Logic Module, 2 Outputs
- RS庫存編號:
- 254-0425
- 製造零件編號:
- 6AG10551MM007BA2
- 製造商:
- Siemens
小計(1 件)*
HK$5,511.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,511.40 |
* 參考價格
- RS庫存編號:
- 254-0425
- 製造零件編號:
- 6AG10551MM007BA2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Series | SIPLUS LOGO | |
| Product Type | Logic Module | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Series SIPLUS LOGO | ||
Product Type Logic Module | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS LOGO AM2 AQ is a based on 6ED1055-1MM00-0BA2 with conformal coating. Ambient temperature during operation ranges from -40 to +70 °C and start up temperature is -25 °C. This is an expansion module with power supply 24 V DC. It is 2 spacing units wide and can be mounted on 35 mm DIN rail.
CE marked
IP20 IP degree of protection
2 number of analog outputs
相关链接
- Siemens SIPLUS LOGO! Series Logic Module Digital Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module Digital Input Digital Output
- Siemens SIPLUS LOGO Series Logic Module Digital Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module Analogue 4 Outputs, Relay Output
- Siemens SIPLUS LOGO Series Logic Module AC/DC Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module Digital Input Relay Output
- Siemens SIPLUS LOGO! Series Logic Module DC Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module Thermocouple Input