ABB 1SAJ2 Series Communication Module for Use with Universal Motor Controller

小計(1 件)*

HK$9,770.29

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9,770.29

* 參考價格

RS庫存編號:
259-5938
製造零件編號:
1SAJ260000R0100
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Manufacturer Series

1SAJ2

For Use With

Universal Motor Controller

Network Type

ModBus

Programming Interface

ModbusTCP

COO (Country of Origin):
DE

1SAJ260000R0100


The ABB MTQ22-FBP.0 Ethernet communication module supports the Modbus TCP network protocol and allows the connection of up to 4 UMC100.3 motor controllers. It can be mounted to DIN rail.

Approximately 3.5 W power loss
It has IP20 degree of protection
It has 45 x 90 x 96 mm dimensions

相关链接