Omron CP1H Series PLC CPU, 24-Input, Pulse Input, 16 Outputs, Relay Output

小計(1 件)*

HK$12,379.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$12,379.70

* 參考價格

RS庫存編號:
262-8784
Distrelec 貨號:
302-28-682
製造零件編號:
CP1H-X40DR-A
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Product Type

PLC CPU

Series

CP1H

Number of Inputs

24

Output Type

Relay

Input Type

Pulse

Number of Outputs

16

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Length

150mm

Standards/Approvals

UC1, L, CE

Width

110mm

Depth

85mm

Display Included

Yes

Programming Language Used

Ladder Logic

Communication Port Type

Computer, USB

Mount Type

DIN Rail

Output Current

2A

Number of Communication Ports

1

Program Capacity

20000Steps

Battery Backup

Yes

COO (Country of Origin):
CN
The Omron CP series CPU Unit provide cost performance and easy application with only basic functionality. CPU Unit support Programmable Terminal connection, position control, and inverter connection. It has easy connection with computers using commercially available USB cables.

Input interrupts

Complete high-speed counter functionality

Versatile pulse control for Transistor Output

Economical

Easy to use

Efficient

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。