Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module, 32-Input, Digital, Analogue Input, 25 Outputs, Relay

小計(1 件)*

HK$5,444.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,444.40

* 參考價格

RS庫存編號:
276-8644
Distrelec 貨號:
302-94-370
製造零件編號:
007001000800
製造商:
Industrial Shields
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Industrial Shields

Product Type

PLC I/O Module

Series

M-Duino HF WiFi & BLE

Number of Inputs

32

Output Type

Relay

Input Type

Digital, Analogue

Number of Outputs

25

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE marking

Programming Language Used

Arduino IDE

Communication Port Type

Ethernet, I2C, SPI, RS232, RS485, USB

Program Capacity

256kB

Output Current

410mA

Supply Voltage

12V dc, 24V dc

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 32 number of inputs. It uses USB only for uploading or debugging.

Combination of the cyclic scan and immediate refresh processing I/O control method

Programming language Arduino IDE

ATmega2560 microcontroller

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。