Schneider Electric Modicon M340 Series PLC CPU, 1280-Input, Analogue Input

小計(1 件)*

HK$24,820.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$24,820.40

* 參考價格

RS庫存編號:
276-9164
Distrelec 貨號:
303-04-718
製造零件編號:
BMXP3420302
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

Modicon M340

Product Type

PLC CPU

Number of Inputs

1280

Input Type

Analogue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Width

110mm

Standards/Approvals

CSA C22.2 No 61010-2-201, EN 61131-2, EN/IEC 61000-6-5, EN/IEC 61010-2-201, EN/IEC 61850-3, IACS E10, UL 61010-2-201

Depth

150mm

Length

117mm

Output Current

125A

Supply Voltage

24V dc

Communication Port Type

CAN Open Masterbus SUB-D 9, Ethernet TCP, IP, USB

Mount Type

Rack

Number of Communication Ports

2

豁免

COO (Country of Origin):
FR
The Schneider Electric processor module offers a maximum of 4 rack configuration, 36 application specific channels, 63 CANopen slaves and 11 slots. Communication processor module interfaces are 2 Ethernet modules and 4 AS-Interface modules. It is supplied with a memory card for backup of programs, constants, symbols and data. It is suitable for process industries, renewable energies, water, cement, manufacturing, infrastructures and machines applications.

Robust

High quality

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。