WAGO Logic Controller, 8-Input, Analogue Input, 4 Outputs, Analogue, Digital Output
- RS庫存編號:
- 282-1707
- Distrelec 貨號:
- 303-73-058
- 製造零件編號:
- 751-9301
- 製造商:
- WAGO
小計(1 件)*
HK$6,250.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月09日 起發貨
- 加上 6 件從 2026年11月13日 起發貨
- 加上 5 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,250.80 |
* 參考價格
- RS庫存編號:
- 282-1707
- Distrelec 貨號:
- 303-73-058
- 製造零件編號:
- 751-9301
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Logic Controller | |
| Number of Inputs | 8 | |
| Output Type | Analogue, Digital | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 55mm | |
| Standards/Approvals | CE EAC GZO Almaty TP TC 020/2011 EAC CoC 03083 UL 61010-2-201 E175199 | |
| Width | 108mm | |
| Mount Type | DIN Rail | |
| Display Included | No | |
| Output Current | 500mA | |
| Programming Language Used | Ladder Diagram (LD), Sequential function chart (SFC), Structured Text (ST), Instruction List (IL), Function Block Diagram (FBD), Continuous Function Chart (CFC) | |
| Communication Port Type | 1RS485, 2 x ETHERNET, SD | |
| Supply Voltage | 24V dc | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Logic Controller | ||
Number of Inputs 8 | ||
Output Type Analogue, Digital | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 55mm | ||
Standards/Approvals CE EAC GZO Almaty TP TC 020/2011 EAC CoC 03083 UL 61010-2-201 E175199 | ||
Width 108mm | ||
Mount Type DIN Rail | ||
Display Included No | ||
Output Current 500mA | ||
Programming Language Used Ladder Diagram (LD), Sequential function chart (SFC), Structured Text (ST), Instruction List (IL), Function Block Diagram (FBD), Continuous Function Chart (CFC) | ||
Communication Port Type 1RS485, 2 x ETHERNET, SD | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The WAGO compact controller has real time Linux operating system, it consume 500mA current.
Memory card slot push push mechanism
Output current short circuit protected
相关链接
- WAGO 751 Series Controller Digital Input Digital Output
- Schneider Electric TM1 Series PLCs-Programmable Logic Controller Analogue 8 Outputs,
- Crouzet Millenium 3 Series Logic Controller Analogue 10 Outputs, Relay Output
- Arduino Opta WiFi Series Logic Controller Digital 4 Outputs, Relay Output
- Arduino Opta RS485 Series Logic Controller Digital 4 Outputs, Relay Output
- Arduino Opta Lite Series Logic Controller Digital 4 Outputs, Relay Output
- Schneider Electric TM172 Series Logic Controller Digital 18 Outputs, Relay Output
- Schneider Electric TM172 Series Logic Controller Analogue 3 Outputs, Relay Output