WAGO 750 Series Communication Module, Transistor Output, 2-Input, Digital Input
- RS庫存編號:
- 288-5278
- 製造零件編號:
- 750-375-1
- 製造商:
- WAGO
小計(1 件)*
HK$5,209.10
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$5,209.10 |
* 參考價格
- RS庫存編號:
- 288-5278
- 製造零件編號:
- 750-375-1
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Series | 750 | |
| Product Type | Communication Module | |
| Number of Inputs | 2 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 71.9mm | |
| Depth | 100mm | |
| Width | 61.5mm | |
| Standards/Approvals | CE, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, UL, UKEX, RINA, PRS, INMETRO, KC, LR, ABS, ATEX, BSH, CCCEx, DNV | |
| Supply Voltage | 24V | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 2 | |
| Output Current | 1700mA | |
| Communication Port Type | RJ45 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Series 750 | ||
Product Type Communication Module | ||
Number of Inputs 2 | ||
Output Type Transistor | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 71.9mm | ||
Depth 100mm | ||
Width 61.5mm | ||
Standards/Approvals CE, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, UL, UKEX, RINA, PRS, INMETRO, KC, LR, ABS, ATEX, BSH, CCCEx, DNV | ||
Supply Voltage 24V | ||
Mount Type DIN Rail | ||
Number of Communication Ports 2 | ||
Output Current 1700mA | ||
Communication Port Type RJ45 | ||
- COO (Country of Origin):
- DE
The WAGO Fieldbus Coupler PROFINET IO having 3rd Generation. This fieldbus coupler connects The WAGO I/O System 750 to PROFINET IO (open, real-time Industrial ETHERNET automation standard). The coupler identifies the connected I/O modules and creates loca
The device name can be assigned via DCP protocol or a default name can be instantiated via DIP switch
相关链接
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO 750 Series PLC I/O Module 4-Input, Digital Input
- WAGO 750 Series PLC I/O Module 8-Input, Digital Input
- WAGO 750 Series Controller Digital Input
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input