WAGO 750 Series PLC I/O Module, 2-Input, Analogue Input
- RS庫存編號:
- 288-5282
- Distrelec 貨號:
- 110-50-595
- 製造零件編號:
- 750-466-1
- 製造商:
- WAGO
小計(1 件)*
HK$3,185.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
- 加上 7 件從 2026年11月13日 起發貨
- 加上 7 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,185.60 |
* 參考價格
- RS庫存編號:
- 288-5282
- Distrelec 貨號:
- 110-50-595
- 製造零件編號:
- 750-466-1
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Series | 750 | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 2 | |
| Input Type | Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 69.8mm | |
| Standards/Approvals | ATEX, CE, EAC, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, IEC 61131-2, IECEX, INMETRO, KC, KTL, UKCA, UL | |
| Width | 12mm | |
| Depth | 100mm | |
| Output Current | 75mA | |
| Supply Voltage | 10V | |
| Mount Type | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Series 750 | ||
Product Type PLC I/O Module | ||
Number of Inputs 2 | ||
Input Type Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 69.8mm | ||
Standards/Approvals ATEX, CE, EAC, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, IEC 61131-2, IECEX, INMETRO, KC, KTL, UKCA, UL | ||
Width 12mm | ||
Depth 100mm | ||
Output Current 75mA | ||
Supply Voltage 10V | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The WAGO 2-channel analog input having signal type 4 to 20 mA. It is single-ended having input voltage 10 V. It has strip length of 8 to 9 mm and available in light grey color.
This analog input module powers field-side signal conditioners and transmits electrically isolated analog signals to the bus system
The 24 V field supply is derived from the module's power jumper contacts
The shield directly connects to the DIN-rail
Th
相关链接
- WAGO 750 Series PLC I/O Module Digital Input Transistor Output
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO PLC I/O Module 750 Analogue
- WAGO 750 Series PLC I/O Module Digital Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 16 Outputs Analogue
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 30 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 24 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 33 Outputs Analogue