Better World

Schneider Electric Modicon M580 Series PLC CPU, Analogue Input

小計(1 件)*

HK$57,298.48

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$57,298.48

* 參考價格

Better World

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。

RS庫存編號:
820-8479
Distrelec 貨號:
303-08-175
製造零件編號:
BMEP582020
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

Modicon M580

Product Type

PLC CPU

Input Type

Analogue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Width

134.6mm

Standards/Approvals

IEC, GOST, C-Tick, CSA

Depth

130.3mm

Length

64.6mm

Better World Product

Yes

Number of Communication Ports

2

Program Capacity

8MB

Mount Type

Rack

Battery Backup

No

Display Included

Yes

Programming Language Used

Ladder Diagram (LD), Sequential function chart (SFC), FBD, Instruction List (IL), Structured Text (ST)

Communication Port Type

Ethernet

COO (Country of Origin):
FR

Modicon M580 - Processor Modules


The Modicon M580 BMEP58xxxx processor range constitutes the core of a complete control solution based on Modicon M580 specific and compatible modules and racks.

BMEP58 processor is a standalone, modular automation processor

The processor can be installed on BMEXBPxxxx Ethernet + X-bus racks and BMXXBPxxxx (PV02 or later) X-bus racks

Can be manage the Modicon X80 I/O platform in a single-rack or multi-rack Ethernet PAC station

Versions with different technical features available:

- Memory capacities

- Processing speeds

- Number of I/O

- Number of supported local racks

- Embedded Ethernet port functions

Physically occupies two module slots on a backplane

Schneider Electric Modicon M580


The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.

相关链接