Bahco 4433 Flat Nose Plier Flat Nose, 135mm Overall, 26mm Jaw
- RS庫存編號:
- 243-516
- 製造零件編號:
- 4430
- 製造商:
- Bahco
小計(1 件)*
HK$469.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 36 件從 2026年11月09日 起發貨
- 加上 30 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$469.50 |
* 參考價格
- RS庫存編號:
- 243-516
- 製造零件編號:
- 4430
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Sub Type | Flat Nose | |
| Product Type | Flat Nose Plier | |
| Overall Length | 135mm | |
| Handle Type | Dual Component | |
| Material | Steel | |
| Jaw Length | 26mm | |
| Jaw Width | 8.6mm | |
| Finish | Black Oxide | |
| Jaw Style | Flat Nose | |
| Standards/Approvals | DIN: 5745, ISO: 5745 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Sub Type Flat Nose | ||
Product Type Flat Nose Plier | ||
Overall Length 135mm | ||
Handle Type Dual Component | ||
Material Steel | ||
Jaw Length 26mm | ||
Jaw Width 8.6mm | ||
Finish Black Oxide | ||
Jaw Style Flat Nose | ||
Standards/Approvals DIN: 5745, ISO: 5745 | ||
豁免
Bahco Compact Pliers
Ergonomic, electronic pliers manufactured to the highest standards from high performance alloy steel.
All tools are drop forged with precision lap joints incorporating return springs
Ergonomically designed handles feature an integrally moulded thermoplastic elastomer inserts to reduce hand slippage
ISO 5745
Standards
ISO 5745
相关链接
- Facom 1-Piece Round Nose Plier Short Flat Nose Cutter 26mm Jaw ESD Safe
- ideal-tek E6012 1-Piece Flat Nose Plier Serrated 20mm Jaw ESD Safe
- Bahco 4-Piece Round Nose Plier 22mm Jaw
- Bahco 1-Piece Long Nose Plier Smooth 25mm Jaw
- RS PRO Flat Nose Plier Flat Nose 50mm Jaw
- RS PRO Flat Nose Plier Flat Nose 29mm Jaw
- RS PRO Flat Nose Plier Flat Nose 25mm Jaw
- ideal-tek 25.E 100-Piece Flat Nose Plier Serrated 10mm Jaw ESD Safe