RS PRO Long Nose Plier, 200mm Overall VDE/1000V Approved, 74mm Jaw
- RS庫存編號:
- 125-3073
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$239.30
訂單超過 HK$250.00 免費送貨
有庫存
- 399 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$239.30 |
| 5 + | HK$196.90 |
* 參考價格
- RS庫存編號:
- 125-3073
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Long Nose Plier | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Material | Steel | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 74mm | |
| Jaw Width | 10mm | |
| Finish | Phosphate, Polyvinyl Chloride | |
| Standards/Approvals | VDE, 1000V | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Long Nose Plier | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Material Steel | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 74mm | ||
Jaw Width 10mm | ||
Finish Phosphate, Polyvinyl Chloride | ||
Standards/Approvals VDE, 1000V | ||
- COO (Country of Origin):
- TR
RS PRO Insulated Long Nose Pliers
From the trusted RS PRO brand, these VDE approved long nose pliers are excellent for holding and manipulating small parts and wires. With comfortable grips and serrated nose, a sure and secure grip is guaranteed. The pliers are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac.
Features and Benefits
• Special tool steel
• Chrome finish
• DuoTech soft grip handles
• VDE Approved
• ISO 5745
• G15 Series
Applications
Needle nose pliers are a common hand tool found in most home DIY toolboxes and can be used in a variety of applications and tasks. From gripping and bending small wires to working with small beads in jewellery making, needle nose pliers provide excellent gripping capabilities and in some cases even cut. Long nose pliers are perfect for accessing hard to reach areas, whilst maintaining excellent grip and control.
As they are VDE approved, they are safe to use with electricity. As such, these pliers are particularly suited to electricians and electrical engineers.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
相关链接
- Bahco Long Nose Plier Snipe Nose 70mm Jaw
- RS PRO Long Nose Plier Bent Nose 67mm Jaw
- RS PRO Long Nose Plier Bent Nose 72mm Jaw
- CK 431014 1-Piece Flat Nose Plier 200mm Jaw
- CK 431015 1-Piece Bent Nose Plier 200mm Jaw
- Bahco Long Nose Plier Bent Nose 65mm Jaw
- Bahco Long Nose Plier 72mm Jaw
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw