RS PRO Circlip Plier, 180mm Overall Internal
- RS庫存編號:
- 182-9978
- Distrelec 貨號:
- 304-04-123
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$238.50
查看批量定價選項小計(1 件)*
HK$269.40
訂單超過 HK$250.00 免費送貨
有庫存
- 58 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$269.40 | - |
| 5 + | HK$221.70 | HK$238.50 |
* 參考價格
- RS庫存編號:
- 182-9978
- Distrelec 貨號:
- 304-04-123
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Circlip Plier | |
| Overall Length | 180mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Phosphate | |
| Jaw Shape | Bent | |
| Jaw Style | Internal | |
| Standards/Approvals | No | |
| Height Safe | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Circlip Plier | ||
Overall Length 180mm | ||
Handle Type Polyvinyl Chloride | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Circlip Size Range 19 → 60 mm | ||
Finish Phosphate | ||
Jaw Shape Bent | ||
Jaw Style Internal | ||
Standards/Approvals No | ||
Height Safe No | ||
豁免
- COO (Country of Origin):
- TR
RS PRO External Circlip Pliers, Bent Tip
Introducing external circlip pliers with bent tips from our trusted and reliable own brand RS PRO, a unique type of pliers used to install and remove external circlips from a range of appliances. These long-lasting RS PRO circlip pliers are made with a durable chrome vanadium steel that includes a phosphate finish, providing corrosion resistance properties and long life. The handles on the RS PRO circlip pliers include PVC coated sleeves for enhanced grip and control. the bent tips provide extra assistance when gripping circlips in awkward spaces and angles whilst making improving visibility for the user.
Features and benefits
• Perfect for fitting and removing external circlips
• Bent tips for improved visibility and grip in awkward spaces
• Phosphate finish providing strong corrosion protection
• PVC sleeves proving enhanced grip and control
• Chrome Vanadium Steel construction providing durability and long life
• Spring mechanism that assists with gripping circlips fitted externally
Applications
Circlip pliers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:
• Vehicles
• Bicycles
• Blenders
• Washing machines
Are these pliers for internal or external circlips?
These specific pliers are designed to be used with external circlips, however, bent tip internal circlip pliers are be found here: 1829980
What size circlips are these pliers suitable with?
These circlip pliers can be used with circlips that range from 19 to 60 mm.
What size is the nose?
The straight nose is suitable for circlips that have a depth of 2.5 mm.
What is the difference between internal and external?
Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.
相关链接
- RS PRO Circlip Plier, 180mm Overall Internal
- RS PRO Circlip Plier 52mm Jaw
- RS PRO Circlip Plier, 180mm Overall Bent Nose
- SAM 1-Piece Circlip Plier 140mm Jaw ESD Safe
- RS PRO 1-Piece Circlip Plier, 125mm Overall Internal
- RS PRO 1-Piece Circlip Plier, 175mm Overall Internal
- Knipex 1-Piece Circlip Plier, 180mm Overall
- GearWrench Circlip Plier, 9in Overall Internal