小計(1 件)*
HK$453.90
訂單超過 HK$250.00 免費送貨
有庫存
- 554 件準備從其他地點送貨
- 加上 20 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$453.90 |
* 參考價格
- RS庫存編號:
- 193-5606
- 製造零件編號:
- 185A.20CPE
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Round Nose Plier | |
| Sub Type | Long Half-Round Nose Pliers | |
| Overall Length | 200mm | |
| Material | Carbon Steel | |
| Handle Type | Ergonomic Grip, Bi-Material | |
| Jaw Length | 20mm | |
| Jaw Width | 18mm | |
| Finish | Chrome | |
| Nose Angle | 40° | |
| Standards/Approvals | ASME B107.500, NF ISO 5745, ISO 5745, DIN ISO 5745 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Round Nose Plier | ||
Sub Type Long Half-Round Nose Pliers | ||
Overall Length 200mm | ||
Material Carbon Steel | ||
Handle Type Ergonomic Grip, Bi-Material | ||
Jaw Length 20mm | ||
Jaw Width 18mm | ||
Finish Chrome | ||
Nose Angle 40° | ||
Standards/Approvals ASME B107.500, NF ISO 5745, ISO 5745, DIN ISO 5745 | ||
豁免
- COO (Country of Origin):
- FR
Narrow, finely serrated tips with oval pipe-grip and side cutting edges.
Cutting edges for copper and hard steel wire to a maximum specification of 1.6mm 160 kg/mm².
185A: straight nose.
195A: 40° angled nose.
High durability Carbon alloy steel, with induction hardened cutting edges.
Bi-Material ergonomic grips resistant to chemical agents featuring: - Return spring - Tether ready point (Tether point adds 10mm to nominal length)
Chrome finish for corrosion resistance
相关链接
- Facom Round Nose Plier, 200mm Overall
- Facom Long Nose Plier Round 75mm Jaw
- Facom Long Nose Plier Round 69mm Jaw
- Facom 195.A 1-Piece Long Nose Plier 69mm Jaw ESD Safe
- Facom 1-Piece Long Nose Plier Serrated, 200mm Overall
- Facom 1-Piece Flat Nose Plier Serrated, 200mm Overall
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw
- Lindstrom 7590 Round Nose Plier 20mm Jaw