RS PRO 2-Piece Water Pump Plier, 114mm Overall Curved VDE/1000V Approved
- RS庫存編號:
- 216-6017
- 製造商:
- RS PRO
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 216-6017
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Water Pump Plier | |
| Sub Type | Tongue and Groove Plier | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | Yes | |
| Number of Positions | 3 | |
| Overall Length | 114mm | |
| Material | Alloy Steel | |
| Handle Type | Standard | |
| Finish | Chrome | |
| Jaw Style | Curved | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Water Pump Plier | ||
Sub Type Tongue and Groove Plier | ||
Number of Pieces 2 | ||
VDE/1000V Approved Yes | ||
Number of Positions 3 | ||
Overall Length 114mm | ||
Material Alloy Steel | ||
Handle Type Standard | ||
Finish Chrome | ||
Jaw Style Curved | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
RS PRO Utility Pliers
From RS PRO, these adjustable utility pliers are an essential toolbox addition for professionals and enthusiasts alike. The box joint design allows a firm and adjustable grip on various kinds of pipes and fasteners. The grip even has three adjustment positions with a 12.5mm jaw opening capacity for precision torque and leverage.
The pliers have an angled head with serrated gripping jaws, for complete confidence when applying torque to stubborn or seized parts.
With a high carbon steel construction, this tool boasts superior performance on the job and specially coated for ultimate rust prevention.
Features and Benefits
• Right angle teeth grip in all directions
• Undercut tongue and groove positioning channel
• Fastener eliminates nut and bolt joint failure
• Reinforced edge to minimise stress breakage
• Heat Treated Teeth grip better and last longer
• Uses high carbon C1080 steel
Applications
These utility pliers can be used for gripping nuts and bolts with large round or square diameters and other irregular shaped objects. As such, they are suitable for many applications wherever a tight grip and leverage are required. They are sometimes known as water pump pipe wrenches, and they are often used by;
• Mechanics
• Plumbers
• Maintenance engineers
What is the difference between water pump pliers and plumber's grips?
The term 'grips' can be applied to many different hand tools, and so can be confusing. For instance, pipe grip pliers are very similar, but often have a differently shaped head with smooth teeth. Though water pump pliers are very versatile with wide applications in plumbing and maintenance, they are designed specifically for packed glands on water pumps. Be sure to pay careful attention to the head when purchasing grips, to be assured they are suitable for your needs.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
相关链接
- Penta 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Irwin 2-Piece Water Pump Plier, 200mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 180mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 254mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 177.8mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 300mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 240mm Overall Curved VDE/1000V Approved