Knipex 1-Piece Flat Nose Plier Long, 140mm Overall, 42mm Jaw
- RS庫存編號:
- 238-6948
- Distrelec 貨號:
- 304-22-868
- 製造零件編號:
- 30 11 140
- 製造商:
- Knipex
小計(1 件)*
HK$271.50
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$271.50 |
* 參考價格
- RS庫存編號:
- 238-6948
- Distrelec 貨號:
- 304-22-868
- 製造零件編號:
- 30 11 140
- 製造商:
- Knipex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knipex | |
| Product Type | Flat Nose Plier | |
| Tip Size | 2.5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Material | Vanadium Electric Steel | |
| Jaw Length | 42mm | |
| Jaw Width | 15mm | |
| Finish | Black Atramentised | |
| Jaw Style | Long | |
| Standards/Approvals | DIN ISO 5745 | |
| Non-Sparking | No | |
| 選取全部 | ||
|---|---|---|
品牌 Knipex | ||
Product Type Flat Nose Plier | ||
Tip Size 2.5 mm | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Material Vanadium Electric Steel | ||
Jaw Length 42mm | ||
Jaw Width 15mm | ||
Finish Black Atramentised | ||
Jaw Style Long | ||
Standards/Approvals DIN ISO 5745 | ||
Non-Sparking No | ||
豁免
- COO (Country of Origin):
- DE
Long flat nose pliers - 140mm - Polished head
The Knipex long flat nose plier used for heavy duty and wear resisting. It has 140 mm length.
Features and Benefits
PVC sheathing
Very robust and wear resistant
Several spout shapes available;Vanadium electric steel, forged, oil-hardened
Standards
DIN ISO 5745
相关链接
- Knipex 1-Piece Long Nose Plier Long Nose 42mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 42mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Knipex 20 02 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 20 01 140 1-Piece Flat Nose Plier Short 28mm Jaw