Knipex Alligator® 1-Piece Water Pump Plier, 305mm Overall VDE/1000V Approved
- RS庫存編號:
- 267-6786
- 製造零件編號:
- 88 07 300
- 製造商:
- Knipex
小計(1 件)*
HK$654.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$654.80 |
* 參考價格
- RS庫存編號:
- 267-6786
- 製造零件編號:
- 88 07 300
- 製造商:
- Knipex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knipex | |
| Sub Type | Alligator | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Number of Positions | 9 | |
| Overall Length | 305mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Jaw Opening | 60mm | |
| Finish | Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900, DIN EN 60900, DIN ISO 8976 | |
| 選取全部 | ||
|---|---|---|
品牌 Knipex | ||
Sub Type Alligator | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Number of Positions 9 | ||
Overall Length 305mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Jaw Opening 60mm | ||
Finish Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900, DIN EN 60900, DIN ISO 8976 | ||
不相容
- COO (Country of Origin):
- DE
The Knipex Alligator Water Pump Pliers, More output and comfort compared to conventional water pump pliers of the same length.Good access to the workpiece due to slim size in the head and joint area.
Chrome vanadium electric steel material
Does not contain SVHC
相关链接
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier, 245mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier, 310mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier, 180mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier 36mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 95mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw