Bahco Long Nose Plier Serrated, 200mm Overall VDE/1000V Approved, 72mm Jaw
- RS庫存編號:
- 456-8055
- 製造零件編號:
- 2430 S-200
- 製造商:
- Bahco
小計(1 件)*
HK$468.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$468.90 |
* 參考價格
- RS庫存編號:
- 456-8055
- 製造零件編號:
- 2430 S-200
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Long Nose Plier | |
| Sub Type | Snipe Nose Plier | |
| Tip Size | 4 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Handle Type | Plastic | |
| Material | High Performance Alloy Steel | |
| Jaw Length | 72mm | |
| Jaw Width | 17mm | |
| Finish | Anti-Corrosion, Black | |
| Jaw Style | Serrated | |
| Standards/Approvals | ISO 5745, IEC 60900 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Long Nose Plier | ||
Sub Type Snipe Nose Plier | ||
Tip Size 4 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Handle Type Plastic | ||
Material High Performance Alloy Steel | ||
Jaw Length 72mm | ||
Jaw Width 17mm | ||
Finish Anti-Corrosion, Black | ||
Jaw Style Serrated | ||
Standards/Approvals ISO 5745, IEC 60900 | ||
豁免
- COO (Country of Origin):
- SE
Snipe Nose Pliers - 1000V Live Working
Insulated snipe nose pliers
Black finish, anti-corrosion treated
High performance alloy steel, plastic injected handles
Slim semicircular shaped and serrated jaws
Sharp edges for cutting softer material such as copper and plastic insulated wire
Tips give a good grip and improved accessibility in confined spaces
Standards
ISO 5745
相关链接
- Bahco 2430G 5-Piece Long Nose Plier Serrated 72mm Jaw
- RS PRO Long Nose Plier Bent Nose 72mm Jaw
- Bahco Long Nose Plier 72mm Jaw
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw
- Bahco 1-Piece Long Nose Plier 72mm Jaw
- Bahco Long Nose Plier Serrated 70mm Jaw