Knipex 35 52 1-Piece Long Nose Plier, 145mm Overall, 40mm Jaw

小計(1 件)*

HK$495.40

Add to Basket
選擇或輸入數量
有庫存
  • 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$495.40

* 參考價格

RS庫存編號:
600-8151
Distrelec 貨號:
180-57-938
製造零件編號:
35 52 145
製造商:
Knipex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Knipex

Product Type

Long Nose Plier

Tip Size

6.5 → 7.5 mm²

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

145mm

Handle Type

Dual Component, Plastic Coated

ESD Safe

No

Material

Chrome Steel

Jaw Length

40mm

Jaw Width

12mm

Finish

Polished, Mirror Polished

Nose Angle

45°

Non-Sparking

No

Standards/Approvals

DIN ISO 9655

豁免

COO (Country of Origin):
DE

KNIPEX 35 52 145 Electronics Pliers with box joint with multi-component handles 145 mm


35 52 145 Electronics Pliers Durable, load-optimised design with backlash-free box joint. Head carefully rounded: no Sharp edges that could damage the material. High, slim sleeves for fine and comfortable gripping between thumb and index finger. Uniform bending behavior for a more direct sense of work. Smoothly ground gripping surfaces for damage-free gripping. Low-friction double spring for smooth and even opening. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools. Flat, wide jaws, smoothly ground gripping surfaces. long, trapezoidal jaws. - Jaw length (B): 34.1mm- Jaw thickness (joint) (D): 8.5mm- Tips width (E): 2.5mm- Tips thickness (F): 1.8mm- Head width (A): 13.0mm

Features and Benefits


Durable, Load-Optimised Design With Backlash-Free Box Joint
Head Carefully Rounded: No Sharp Edges That Could Damage The Material
High, Slim Sleeves For Fine And Comfortable Gripping Between Thumb And Index Finger
Flat, Wide Jaws, Smoothly Ground Gripping Surfaces

Technical attributes


Uniform Bending Behavior For A More Direct Sense Of Work
Smoothly Ground Gripping Surfaces For Damage-Free Gripping
Low-Friction Double Spring For Smooth And Even Opening
The Mirror Polish In Combination With A Fine Oil Film Provides Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools

Standards

DIN ISO 9655; DIN EN 61 340-5

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。