Gedore 1-Piece Long Nose Plier, 200mm Overall, 75.7mm Jaw

小計(1 件)*

HK$547.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$547.50

* 參考價格

RS庫存編號:
772-4179
製造零件編號:
8132-200 JC
製造商:
Gedore
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gedore

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

200mm

Material

Steel

Jaw Length

75.7mm

Jaw Width

9.5mm

Nose Angle

45°

Standards/Approvals

DIN ISO 5748, DIN ISO 9243, DIN ISO 5745, DIN ISO 9242, DIN ISO 5746, DIN ISO 5749

豁免

COO (Country of Origin):
AT

GEDORE Pliers, 200mm Length, Chrome-Plated - 8132 Series - 8132-200 JC


Need a tool to rely on in a tight spot? Call on these telephone pliers from GEDORE. As they're long nose pliers, they have a good reach to help you grab hold of wires in constricted spaces. This multitasking tool also lets you cut and bend wires for versatile use. As this product's handles have an ergonomic design, they fit comfortably in your hand to make long work periods a breeze.

Features & Benefits


• Chrome plating for resistance to corrosion and impact

• Hardened cutting edges don't need frequent sharpening, saving you time and effort

• Ground head ensures a precise grip for efficient performance

Applications


• Power utilities

• Telecommunication centres

• Construction industry

• Jewellery making

Will these pliers slip during use?


No. For safe use, these pliers have a slip-free rubber grip.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。