GearWrench Circlip Plier, 7in Overall Bent

小計(1 件)*

HK$287.70

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$287.70

* 參考價格

RS庫存編號:
913-9422
製造零件編號:
82137
製造商:
GearWrench
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

GearWrench

Product Type

Circlip Plier

Overall Length

7in

Material

Steel

Circlip Size Range

0.75 → 2.36 in

Finish

Clear Coat

Jaw Style

Bent

Jaw Shape

Bent

豁免

COO (Country of Origin):
TW

GearWrench 82137 7 Inch 90° Fixed Tip External Snap Ring Pliers


GEARWRENCH offers a broad range of snap and retaining ring pliers in the most common tip sizes. They are available in external, internal, and convertible styles and with either fixed and replaceable tips.

Features and Benefits


Remove and install external snap rings

Fixed tips for everyday professional use

Forged design for strength and durability

Tapered jaw design allows increased reach and access

Tapered tip design for improved snap ring retention

90° jaws for excellent line of sight to the snap ring

Professional easy clean dipped grips

Jaw Type: External

Handle Material: Plastic Dipped

Includes Tips Dia / Angle: 0.07 in 90°

Finish: Clearcoat

Material: Alloy Steel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。