小計(1 件)*
HK$5,592.21
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,592.21 |
* 參考價格
- RS庫存編號:
- 269-8879
- 製造零件編號:
- MSVS1083
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Product Type | Plinth | |
| Sub Type | Plinth | |
| Material | Stainless Steel | |
| External Width | 800mm | |
| External Depth | 300mm | |
| External Height | 100mm | |
| Series | MSVS | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Product Type Plinth | ||
Sub Type Plinth | ||
Material Stainless Steel | ||
External Width 800mm | ||
External Depth 300mm | ||
External Height 100mm | ||
Series MSVS | ||
豁免
- COO (Country of Origin):
- RO
The nVent Hoffman plinth allows for cabling without any restrictions. Installing cables is made easy as the plinth creates extra space underneath the enclosure.
Finish 400 pre-grained stainless steel
Width 800 mm
相关链接
- nVent HOFFMAN 800 mm Plinth 63 mm 100 mm for use with Enclosures
- nVent HOFFMAN 800 mm Plinth 60 mm 100 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 62 mm Plinth 800 mm 60 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 300 mm Plinth 277 mm 450 mm for use with Enclosures