nVent HOFFMAN 793 mm Plinth 95 mm 200 mm for use with Enclosures
- RS庫存編號:
- 270-1520
- 製造零件編號:
- P2080
- 製造商:
- nVent HOFFMAN
小計(1 包,共 2 件)*
HK$3,000.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 + | HK$1,500.05 | HK$3,000.10 |
* 參考價格
- RS庫存編號:
- 270-1520
- 製造零件編號:
- P2080
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosures | |
| Sub Type | Front/Rear Plinth | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 793mm | |
| External Depth | 95mm | |
| External Height | 200mm | |
| Series | P20 | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosures | ||
Sub Type Front/Rear Plinth | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 793mm | ||
External Depth 95mm | ||
External Height 200mm | ||
Series P20 | ||
豁免
- COO (Country of Origin):
- RO
The nVent Hoffman plinth allows for cabling without any restrictions. Installing cables is made easy as the plinth creates extra space underneath the enclosure. Four corner pieces with removable front covers. The side panels PA must be ordered separately.
RAL 7022 structured powder coating finish
相关链接
- nVent HOFFMAN 793 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 993 mm Plinth 95 mm 200 mm for use with Enclosures
- nVent HOFFMAN 593 mm Plinth 95 mm 200 mm for use with Enclosures
- nVent HOFFMAN 993 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 493 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 593 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 1.193 m Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 400 mm Plinth 95 mm 100 mm for use with Mild Steel Wall Mounted Enclosures