Timeguard 24 Hour Compact Plug in Time controller Analogue Plug In Timer

小計(1 件)*

HK$270.10

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
  • 加上 68 件從 2025年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$270.10

* 參考價格

RS庫存編號:
171-6224
製造零件編號:
TS800N
製造商:
Timeguard
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Timeguard

Digital/Analogue

Analogue

Operating Voltage

230 V ac

Series

24 Hour Compact Plug in Time controller

Socket Type

BS 1363

Depth

67mm

Height

73mm

COO (Country of Origin):
CN
Plugs straight into a wall socket for security, convenience and economy applications. The unit will repeat the same switching patterns over each 24 hour period.

Plug-in control for 13 amp (3kW) appliances and filament lamps up to 400W.
Switches appliances ON & OFF at preset times.
Easy to use setting pins.
30 minute minimum switching interval which can be increased in 15 minute steps.
Up to 24 ON & OFF programmes per day (additional pins required).
Manual override until next programme change.

相关链接