Schneider Electric Anthracite Plug Socket Unica, IEC

小計(1 件)*

HK$495.72

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$495.72

* 參考價格

RS庫存編號:
130-416
製造零件編號:
NU345454
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Plug Socket

Colour

Anthracite

Switched

No

Socket Type

IEC

Mount Type

Flush

Neon Indicator

No

Material

TPE

IP Rating

IP20

Finish

Powder Coated, Painted

Overall Height

45mm

Range

New Unica

Overall Depth

33mm

Overall Width

45mm

Standards/Approvals

CE

Series

Unica

COO (Country of Origin):
ES
The Schneider Electric male IEC 9.52 mm R-TV/SAT socket in anthracite colour is a top-quality mechanism suitable for media device support. The compact size and durable materials make it ideal for flush mounting in various environments.

Resistant to alcohol, lactic acid, bleach, ammonia, and more chemical agents

CE certified with sustainable offer status as a Green Premium product

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。