Berker, 16A White Plug Socket 841, Type F - German Schuko
- RS庫存編號:
- 350-032
- Distrelec 貨號:
- 302-54-513
- 製造零件編號:
- 841952502
- 製造商:
- Berker
小計(1 件)*
HK$57.60
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$57.60 |
* 參考價格
- RS庫存編號:
- 350-032
- Distrelec 貨號:
- 302-54-513
- 製造零件編號:
- 841952502
- 製造商:
- Berker
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Berker | |
| Product Type | Plug Socket | |
| Colour | White | |
| Socket Type | Type F - German Schuko | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Finish | White | |
| IP Rating | IP21 | |
| Screwed/Screwless | Screwed | |
| Range | Integro | |
| Series | 841 | |
| Standards/Approvals | RoHS RoHS 3 (2015/863), REACH No SVHC (209 Subs. Jan 2020), IEC 60884-1 | |
| Terminal Type | Screw | |
| 選取全部 | ||
|---|---|---|
品牌 Berker | ||
Product Type Plug Socket | ||
Colour White | ||
Socket Type Type F - German Schuko | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Finish White | ||
IP Rating IP21 | ||
Screwed/Screwless Screwed | ||
Range Integro | ||
Series 841 | ||
Standards/Approvals RoHS RoHS 3 (2015/863), REACH No SVHC (209 Subs. Jan 2020), IEC 60884-1 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Berker Socket One-Way Schuko, 250V, 16A, Brown Matte, Pet Protection from the Integro series is a grounded socket with touch protection. It supports 16 Amperes at 250 Volts, complies with the IEC 60884-1 standard, has an IP21 rating, features a screw connection, and fits flush-mounted boxes with diameters of forty-five millimeters and forty-nine millimeters.
Paint White
Surface protection Untreated
Material Plastic
Product type Socket
Variant Schuko