Legrand, 16A White Plug Socket 6003 Indoor, 2P+T
- RS庫存編號:
- 687-914
- 製造零件編號:
- 600337
- 製造商:
- Legrand
可享批量折扣
查看批量定價選項小計(1 件)*
HK$67.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 19 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$67.80 |
| 10 - 24 | HK$62.40 |
| 25 + | HK$56.20 |
* 參考價格
- RS庫存編號:
- 687-914
- 製造零件編號:
- 600337
- 製造商:
- Legrand
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | 2P+T | |
| Pole Configuration | 2P+T | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Polycarbonate | |
| Finish | White | |
| IP Rating | IP20 | |
| Overall Depth | 46mm | |
| Overall Height | 121mm | |
| Overall Width | 87mm | |
| Series | 6003 | |
| Standards/Approvals | EN 60669-1 | |
| Terminal Type | Automatic | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type 2P+T | ||
Pole Configuration 2P+T | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Polycarbonate | ||
Finish White | ||
IP Rating IP20 | ||
Overall Depth 46mm | ||
Overall Height 121mm | ||
Overall Width 87mm | ||
Series 6003 | ||
Standards/Approvals EN 60669-1 | ||
Terminal Type Automatic | ||
不相容
- COO (Country of Origin):
- FR
The Legrand 2P+T Dooxie 16A socket with a well and white finish is a power outlet designed with support to allow for recovery in case of a drift during the installation of the flush-mounting box. It is to be equipped with a plate featuring a modern design.
Child protection clips enhance safety by blocking electrical contact when no plug is inserted
Terminal markings for easy wiring
Automatic terminals for quick connection without tools