Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French
- RS庫存編號:
- 865-553
- 製造零件編號:
- S520559W
- 製造商:
- Schneider Electric
N
小計(1 件)*
HK$585.93
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$585.93 |
* 參考價格
- RS庫存編號:
- 865-553
- 製造零件編號:
- S520559W
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Socket | |
| Colour | Anthracite | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| IP Rating | IP20 | |
| Finish | Matt | |
| Minimum Box Depth | 31.55mm | |
| Screwed/Screwless | Screw | |
| Overall Depth | 43.35mm | |
| Overall Height | 72.1mm | |
| Overall Width | 72.1mm | |
| Standards/Approvals | REACh Regulation | |
| Product Condition | Repacked | |
| Faceplate Depth | 43.35mm | |
| Terminal Type | Screw Terminal | |
| Grade | Residential | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Socket | ||
Colour Anthracite | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
IP Rating IP20 | ||
Finish Matt | ||
Minimum Box Depth 31.55mm | ||
Screwed/Screwless Screw | ||
Overall Depth 43.35mm | ||
Overall Height 72.1mm | ||
Overall Width 72.1mm | ||
Standards/Approvals REACh Regulation | ||
Product Condition Repacked | ||
Faceplate Depth 43.35mm | ||
Terminal Type Screw Terminal | ||
Grade Residential | ||
豁免
- COO (Country of Origin):
- LV
The Schneider Electric Socket outlet is designed to integrate seamlessly with smart home systems, facilitating convenient electrical access and efficient power management.
Rated current of 16 A supporting various load types including LED and incandescent lamps
Wireless communication using Zigbee technology for enhanced connectivity
Compact design with a flush mounting style for aesthetic integration
Equipped with overheating and overload protection for user safety
1
22
41
63
