Legrand, 16A White 2 Gang Plug Socket MOSAIC Indoor, 2P+T

小計(1 盒,共 10 件)*

HK$2,853.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
10 +HK$285.34HK$2,853.40

* 參考價格

RS庫存編號:
194-6649
製造零件編號:
079272L
製造商:
Legrand
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legrand

Product Type

Plug Socket

Number of Gangs

2

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Socket Type

2P+T

Mount Type

Surface

Current Rating

16A

Material

Plastic

IP Rating

IP41

Screwed/Screwless

Screwed

Overall Depth

40mm

Overall Height

45mm

Series

MOSAIC

Standards/Approvals

No

Terminal Type

Automatic Side Connected

COO (Country of Origin):
FR

Legrand - 2P + E socket outlet mosaic link 4m fb alu surface


The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.

Facilitates cleaning and prevents the accumulation of dirt

Possibility to connect other Mosaic link sockets

Mosaic Link is limited to a maximum of 4 wells

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。