Siemens, 16A Grey 1 Gang Plug Socket fläche Indoor
- RS庫存編號:
- 213-0392
- 製造零件編號:
- 5UB4717
- 製造商:
- Siemens
小計(1 件)*
HK$132.70
訂單超過 HK$250.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$132.70 |
* 參考價格
- RS庫存編號:
- 213-0392
- 製造零件編號:
- 5UB4717
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Material | Thermoplastic | |
| Finish | Grey | |
| IP Rating | IP44 | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Height | 100mm | |
| Overall Width | 100mm | |
| Overall Depth | 90mm | |
| Standards/Approvals | No | |
| Series | fläche | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Mount Type Surface | ||
Current Rating 16A | ||
Material Thermoplastic | ||
Finish Grey | ||
IP Rating IP44 | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Height 100mm | ||
Overall Width 100mm | ||
Overall Depth 90mm | ||
Standards/Approvals No | ||
Series fläche | ||
- COO (Country of Origin):
- ES
The Siemens delta schuko socket outlet with increased Touch protection with lock simultaneous locking Dimensions 75x 66x 54 mm. It is made up of thermoplastic material
Halogen Free Product
相关链接
- Siemens, 16A Grey 3 Gang Plug Socket fläche Indoor
- Siemens, 16A Grey 1 Gang Plug Socket fläche Indoor
- Siemens, 16A Grey 2 Gang Plug Socket fläche Indoor
- Siemens, 16A Grey 1 Gang Plug Socket Indoor
- Siemens, 16A Grey 2 Gang Plug Socket 5TD Indoor
- Siemens Schuko
- Legrand, 16A Grey 1 Gang Plug Socket MOSAIC Indoor
- Legrand Surface