ABB, 20A Gold 1 Gang Plug Socket AM40188-MG Outdoor, Outlet Socket
- RS庫存編號:
- 248-7686
- 製造零件編號:
- 2CLA680309N1701
- 製造商:
- ABB
小計(1 件)*
HK$862.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$862.50 |
* 參考價格
- RS庫存編號:
- 248-7686
- 製造零件編號:
- 2CLA680309N1701
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Indoor/Outdoor | Outdoor | |
| Switched | No | |
| Socket Type | Outlet Socket | |
| Mount Type | Flush | |
| Current Rating | 20A | |
| Voltage | 230V | |
| IP Rating | IP20 | |
| Minimum Box Depth | 45mm | |
| Overall Height | 202mm | |
| Overall Depth | 113mm | |
| Overall Width | 102mm | |
| Series | AM40188-MG | |
| Standards/Approvals | No declaration needed Declaration of Conformity - CE | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Gold | ||
Indoor/Outdoor Outdoor | ||
Switched No | ||
Socket Type Outlet Socket | ||
Mount Type Flush | ||
Current Rating 20A | ||
Voltage 230V | ||
IP Rating IP20 | ||
Minimum Box Depth 45mm | ||
Overall Height 202mm | ||
Overall Depth 113mm | ||
Overall Width 102mm | ||
Series AM40188-MG | ||
Standards/Approvals No declaration needed Declaration of Conformity - CE | ||
- COO (Country of Origin):
- CN
The ABB shaver socket outlet has 150 x 90 x 54 mm dimensions. It has -5 to +35 °C operational temperature range.
Rated for 230Vac voltage