Legrand, 16A Light Grey, Grey RAL 7016 Electrical Socket Green'up Indoor & Outdoor, Outlet Socket

小計(1 件)*

HK$1,783.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,783.80

* 參考價格

RS庫存編號:
255-2285
製造零件編號:
090471
製造商:
Legrand
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legrand

Product Type

Electrical Socket

Colour

Light Grey, Grey RAL 7016

Indoor/Outdoor

Indoor & Outdoor

Socket Type

Outlet Socket

Pole Configuration

2P+E

Mount Type

Surface

Neon Indicator

No

Current Rating

16A

Voltage

230V

Material

Fibreglass Reinforced Polypropylene, Polycarbonate, Stainless Steel, Styrene Ethylene Butylene Styrene Elastomer

IP Rating

IP66

Finish

Smooth Gloss, Powder Coated

Screwed/Screwless

Screwed

Overall Width

98mm

Overall Height

98mm

Overall Depth

70mm

Series

Green'up

Standards/Approvals

IEC 60884-1, NF C 61314

Terminal Type

Pillar Terminal

COO (Country of Origin):
FR
The Legrand 2 P+E socket outlet is surface mounted. Equipped with an ISO 20 cable gland on the socket outlet and an ISO 20 plug which is not fitted.

Supplied with bracket

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。