可享批量折扣
查看批量定價選項小計(1 盒,共 10 件)*
HK$774.50
訂單超過 HK$250.00 免費送貨
有庫存
- 80 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 10 - 90 | HK$77.45 | HK$774.50 |
| 100 - 490 | HK$74.36 | HK$743.60 |
| 500 + | HK$69.70 | HK$697.00 |
* 參考價格
- RS庫存編號:
- 255-4748
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | BS1363 | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Minimum Box Depth | 40mm | |
| IP Rating | IP20 | |
| Finish | Metal | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 42mm | |
| Overall Width | 80mm | |
| Overall Height | 80mm | |
| Standards/Approvals | BS 1363-2 | |
| Series | RS PRO | |
| Switch Style | Rocker | |
| Terminal Type | Screw | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type BS1363 | ||
Current Rating 13A | ||
Voltage 250V | ||
Minimum Box Depth 40mm | ||
IP Rating IP20 | ||
Finish Metal | ||
Screwed/Screwless Screwed | ||
Overall Depth 42mm | ||
Overall Width 80mm | ||
Overall Height 80mm | ||
Standards/Approvals BS 1363-2 | ||
Series RS PRO | ||
Switch Style Rocker | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
RS PRO 13A 1 Gang Plug Socket
A tough and hardwearing metal clad rocker action plug socket Ideal for domestic and commercial environments. The metal clad Electrophoretic coating providing strength and impact resistance. ;A complete single socket unit featuring both the plate and the back box with earth Terminal this 1 gang plug socket contains 5 knockouts and screw termination for easy access and installation.;A stylish wall socket that is resistant to marking and easy to clean, perfect for use at home in the kitchen or for providing power to the shed or garage, or in hotels and hospitals where exposure to the public requires a more robust design.
Features and Benefits
Standards: BS 1363-2
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best Value for money.