Legrand Grey, White Plug Socket Plexo, RJ45
- RS庫存編號:
- 266-1175
- 製造零件編號:
- 0 695 61
- 製造商:
- Legrand
小計(1 件)*
HK$433.70
訂單超過 HK$250.00 免費送貨
有庫存
- 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$433.70 |
* 參考價格
- RS庫存編號:
- 266-1175
- 製造零件編號:
- 0 695 61
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Plug Socket | |
| Colour | Grey, White | |
| Switched | No | |
| Socket Type | RJ45 | |
| Mount Type | Flush, Surface | |
| Material | Polycarbonate | |
| IP Rating | IP55 | |
| Overall Width | 64.1mm | |
| Overall Depth | 21.5mm | |
| Range | Plexo | |
| Overall Height | 64.7mm | |
| Series | Plexo | |
| Standards/Approvals | EN 50173 and ANSI/TIA 568, ISO/IEC 11 801 | |
| Terminal Type | Quick Toolless Connection | |
| Grade | Industrial | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Plug Socket | ||
Colour Grey, White | ||
Switched No | ||
Socket Type RJ45 | ||
Mount Type Flush, Surface | ||
Material Polycarbonate | ||
IP Rating IP55 | ||
Overall Width 64.1mm | ||
Overall Depth 21.5mm | ||
Range Plexo | ||
Overall Height 64.7mm | ||
Series Plexo | ||
Standards/Approvals EN 50173 and ANSI/TIA 568, ISO/IEC 11 801 | ||
Terminal Type Quick Toolless Connection | ||
Grade Industrial | ||
- COO (Country of Origin):
- FR
The Legrand RJ45 socket plexo is equipped with connectors with quick tool less connection, it can be integrated in any supports. Take single-core cables from AWG 22 up to AWG 26, and AWG 26 multicore cables.
Protection against water, dust
For industrial sites
Grey color
UTP socket