MK Electric, 15A White 2 Gang Plug Socket Logic Plus Indoor, NEMA 5-15R
- RS庫存編號:
- 267-6485
- 製造零件編號:
- K2252 WHI
- 製造商:
- MK Electric
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 267-6485
- 製造零件編號:
- K2252 WHI
- 製造商:
- MK Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MK Electric | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | NEMA 5-15R | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 15A | |
| Voltage | 127V | |
| Material | Formaldehyde | |
| Finish | High Gloss | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP2XD | |
| Screwed/Screwless | Screwed | |
| Range | Logic PlusTM | |
| Series | Logic Plus | |
| Standards/Approvals | ANSI/ESD, BS | |
| Terminal Type | Screw | |
| 選取全部 | ||
|---|---|---|
品牌 MK Electric | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type NEMA 5-15R | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 15A | ||
Voltage 127V | ||
Material Formaldehyde | ||
Finish High Gloss | ||
Minimum Box Depth 25mm | ||
IP Rating IP2XD | ||
Screwed/Screwless Screwed | ||
Range Logic PlusTM | ||
Series Logic Plus | ||
Standards/Approvals ANSI/ESD, BS | ||
Terminal Type Screw | ||
豁免
- COO (Country of Origin):
- MY
MK Electric Socket Outlet
The MK Electric 2 gang white socket-outlet is designed for ease of installation. It has a voltage rating of 127V and a current rating of 15A with the number of poles of 2-pin +E American socket. The socket has in-line terminals for ease of cable access and all the terminal screws are backed out and captive.
Supplied with:
Two M3·5 fixing screws.
Logic Plus MK Wiring Accessories
The New Logic Plus range supplied by Caradon MK Electric Ltd combines the ultimate in safety requirements for electrical accessories with innovative design and ease of installation.
Logic Plus products have in-line terminals for ease of cable access and all terminal screws are backed out and captive. Terminals are top facing for easy screwdriver access and markings are always printed in white on the rear grey polyester moulding. All Logic Plus sockets have 3-pin operated safety shutter providing safe protection from live parts.
Radiused corners to the faceplates and a chamfered top edge offers a slimline and unobtrusive appearance, whilst preventing unsightly dust collection. The mouldings are hardwearing, scratch-resistant and are not degraded by U.V.
Features and Benefits
Flush mount
Urea Formaldehyde material
NEMA 5-15R socket
Captive screw terminal
Earth terminal
Indoor use
The number of poles are 2
Certifications
IP2XD rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007