RS PRO, 13A Grey 2 Gang Plug Socket Indoor, Type G - British

享受批量購買折扣

額外添加10件可節省HK$42.00

查看批量定價選項

小計(1 件)*

HK$106.90

Add to Basket
選擇或輸入數量
有庫存
  • 119 件準備從其他地點送貨
  • 加上 40 件從 2027年4月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$106.90-
10 - 24HK$102.70HK$42.00
25 +HK$97.50HK$235.00

* 參考價格

RS庫存編號:
768-3508
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Gangs

2

Product Type

Plug Socket

Colour

Grey

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Type G - British

Mount Type

Surface

Current Rating

13A

Voltage

230V

Material

Mild Steel

IP Rating

IP20

Overall Width

86mm

Overall Height

148mm

Overall Depth

25mm

Series

RS PRO

Standards/Approvals

No

Terminal Type

Screw

Faceplate Depth

5mm

COO (Country of Origin):
CN

RS PRO Grey 2 Gang Plug Socket, 0 Poles, 13 A, Type G


This RS PRO plug socket safely distributes electricity to your electrical appliances. It's suitable for all Type G sockets so you can confidently install and use it throughout the United Kingdom.

The included back box makes it a complete unit so there's no need to purchase additional accessories. This item's mild steel construction and metal-clad finish make it durable and long-lasting.

The product's compliance with the British Standard BS1363 means the socket has neutral and line slot shutters to ensure safety. You can install and use this product in factories, garages and workshops.

Features and Benefits


• Grey colour

• Current rating of 13 A

• Earth terminal

• Faceplate depth of 5 mm

• Screwed faceplate mounting type

• Matt finish

• BS fixing standard

• Indoor and outdoor use

• IP20 (Ingress Protection) rating

• Steel metal-clad material

• Surface mounting style

• Two modules

• Two gangs

• No poles

• Overall depth of 25 mm

• Overall dimensions of 143.5 (H) x 86.5 (W) x 25 (D) mm

• Overall height of 148 mm

• Overall width of 86 mm

• Type G, British socket type

• Not switched

• Screw terminal type

• Voltage rating of 230 V AC

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。