Phoenix Contact Pluggable Function Module for use with RIF-3, RIF-4, RIF-1, RIF-2
- RS庫存編號:
- 207-3343
- 製造零件編號:
- 2907057
- 製造商:
- Phoenix Contact
小計(1 包,共 10 件)*
HK$205.50
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$20.55 | HK$205.50 |
* 參考價格
- RS庫存編號:
- 207-3343
- 製造零件編號:
- 2907057
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Pluggable Function Module | |
| For Use With | RIF-3, RIF-4, RIF-1, RIF-2 | |
| Standards/Approvals | EAC, CSA, UL, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Pluggable Function Module | ||
For Use With RIF-3, RIF-4, RIF-1, RIF-2 | ||
Standards/Approvals EAC, CSA, UL, RoHS | ||
The Phoenix Contact Plug-in module, for mounting on RIF-1, RIF-2, RIF-3, and RIF-4, with freewheeling diode and yellow LED.
Input voltage: 12 V DC to 24 V DC ±20 %
polarity A1-, A2+
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
相关链接
- Phoenix Contact Pluggable Function Module for use with RIF-3 RIF-2, RIF-1
- Phoenix Contact Pluggable Function Module for use with RIF-1 RIF-3, RIF-2
- Phoenix Contact Pluggable Function Module for use with RIF-2 RIF-3, RIF-1
- Phoenix Contact Pluggable Function Module for use with RIF-1 RIF-2, RIF-3
- Phoenix Contact Pluggable Function Module for use with RIF-4 RIF-2, RIF-3
- Phoenix Contact Pluggable Function Module for use with RIF-4 RIF-2, RIF-1
- Phoenix Contact Plug-In Module for use with RIF-3 RIF-2, RIF-4
- Phoenix Contact Pluggable Function Module for use with EMD-SL