Finder Pluggable Function Module
- RS庫存編號:
- 623-9692
- Distrelec 貨號:
- 137-44-362
- 製造零件編號:
- 99.02.0.230.98
- 製造商:
- Finder
可享批量折扣
查看批量定價選項小計(1 件)*
HK$43.60
訂單超過 HK$250.00 免費送貨
有庫存
- 53 件準備從其他地點送貨
- 加上 392 件從 2026年9月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 49 | HK$43.60 |
| 50 - 199 | HK$41.80 |
| 200 + | HK$40.20 |
* 參考價格
- RS庫存編號:
- 623-9692
- Distrelec 貨號:
- 137-44-362
- 製造零件編號:
- 99.02.0.230.98
- 製造商:
- Finder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Product Type | Pluggable Function Module | |
| Standards/Approvals | CE, EAC | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Product Type Pluggable Function Module | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- IT
Finder 99 series Pluggable Function Module, LED Varistor - 99.02.0.230.98
This pluggable function module is an essential component for electronic circuit protection, designed to cater to various applications within industrial automation. Its LED varistor ensures optimal performance in controlling electrical surges, enhancing operational reliability. The compact and modular design allows for seamless integration into existing systems, making it a valuable addition for professionals in automation and electrical industries.
Features & Benefits
• LED varistor provides effective electrical circuit protection
• Modular function modules enable easy upgrades and maintenance
• Compatible with Finder accessories for streamlined integration
• Supports various operational configurations for diverse applications
• High-performance design enhances overall system reliability
• Facilitates efficient management of electrical surges in circuits
Applications
• Utilised for controlling electrical surges in automation systems
• Ideal for enhancing safety in industrial operating environments
• Utilised in requiring robust electronic circuit protection
• Suitable for integration with Finder's modular and pluggable components
• Effective for use in critical electrical distribution systems
How does this module enhance electrical circuit protection?
The LED varistor within the module actively absorbs surge voltages, protecting sensitive equipment from potential damage caused by electrical spikes. This ensures the continuity and safety of electrical circuits in various industrial applications.
Can the module be easily integrated with existing systems?
Yes, its modular design allows for straightforward installation and compatibility with various Finder accessories, enabling professionals to upgrade systems without extensive modifications.
What maintenance considerations should be observed with this product?
Regular checks on connections and ensuring any visible signs of wear are advisable for optimal performance. Given the robust design, minimal maintenance is required, contributing to reduced operational downtime.
What is the maximum operational voltage for the LED varistor?
The LED varistor provides a maximum switching voltage of 250V AC, effectively managing surges within typical operational parameters, which includes a peak voltage rating of 440V AC.
In what environments can this module be effectively used?
This module is designed for diverse industrial settings, from manufacturing plants to control panels, particularly where reliable electronic components are essential for automation.
相关链接
- Finder Pluggable Function Module
- Finder Pluggable Function Module for use with Finder Series
- Finder Pluggable Function Module for use with 40.31 Series
- Relpol Pluggable Function Module
- ABB Pluggable Function Module
- WAGO Pluggable Function Module for use with Relay Module
- TE Connectivity Pluggable Function Module
- Siemens Pluggable Function Module for use with Contactor