Finder Pluggable Function Module
- RS庫存編號:
- 666-8028
- 製造零件編號:
- 99.02.9.220.99
- 製造商:
- Finder
可享批量折扣
查看批量定價選項小計(1 件)*
HK$40.80
訂單超過 HK$250.00 免費送貨
有庫存
- 157 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$40.80 |
| 15 - 49 | HK$39.10 |
| 50 + | HK$37.60 |
* 參考價格
- RS庫存編號:
- 666-8028
- 製造零件編號:
- 99.02.9.220.99
- 製造商:
- Finder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Product Type | Pluggable Function Module | |
| Standards/Approvals | EAC | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Product Type Pluggable Function Module | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- IT
Finder 99 series Pluggable Function Module, LED Diode - 99.02.9.220.99
This pluggable function module is an essential component for efficient automation systems. Designed to complement various applications, it serves as an LED diode accessory within the Finder 99 series, providing reliable performance. The modules compact configuration facilitates straightforward integration into control panels and electrical distribution systems, enhancing functionality without compromising space.
Features & Benefits
• Offers seamless integration with existing Finder products
• LED diode accessory improves visual indication of control status
• Compact design enables space-efficient installation in diverse applications
• Supports high operational reliability in industrial automation environments
• Easily pluggable for quick replacements and upgrades
• Compliant with stringent functionality specifications for safety and durability
Applications
• Utilised in control panels for automated systems
• Integrated within electrical distribution systems for visibility
• Commonly used for indicator enhancements in industrial setups
• Helps in monitoring and signalling within technical installations
How does the pluggable function module enhance automation efficiency?
The module integrates easily with existing systems, allowing for upgrades without significant downtime. Its LED functionality offers immediate visual feedback, improving operational oversight in automation processes.
What are the primary advantages of using this LED diode accessory?
In addition to visual notifications, the LED accessory aids in maintenance by signalling operational status, reducing response times for troubleshooting and ensuring systems run smoothly.
Is this module compatible with existing Finder products?
Yes, it is specifically designed to integrate seamlessly with other Finder 99 series items, ensuring consistent performance across different applications in the automation field.
相关链接
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- RS PRO 2 Core Power Cable 1000, 600 V
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m