- RS庫存編號:
- 212-3330
- 製造零件編號:
- 747540103
- 製造商:
- Molex
可供預購。
單價 个(每套 1152)
HK$41.493
單位 | Per unit | Per Tray* |
1152 - 4608 | HK$41.493 | HK$47,799.936 |
5760 + | HK$40.663 | HK$46,843.776 |
* 參考價格 |
- RS庫存編號:
- 212-3330
- 製造零件編號:
- 747540103
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Molex SFP+ Cage comes with a single Port and spring finger bezel gasket and 3.38mm solder post pins. It is made of Copper Alloy material.
Embossed tape on reel packing type
Tin plating termination material
-40° to +130°C operating temperature
Tray packing type
Through hole termination interface style
Tin plating termination material
-40° to +130°C operating temperature
Tray packing type
Through hole termination interface style
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Accessory Type | Cage Tray |
For Use With | SFP Connector |
Series | 74754 |