Eaton Eaton XN Series Pluggable Terminal Block, 140140 XN-B6S-SBBSBB

小計(1 件)*

HK$1,496.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,496.80

* 參考價格

RS庫存編號:
129-017
製造零件編號:
140140 XN-B6S-SBBSBB
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Pluggable Terminal Block

Current

0pA

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Orientation

Vertical

Voltage

0mV

Width

100.8mm

Standards/Approvals

cUL IEC/EN 61000-6-2, NRAQ7 IEC/EN 61131-2 Rated data for terminations according to IEC/EN 60947-7-1 UL 508 Certified by UL for use in Canada IEC/EN 6113-2 UL File No.: E205091 IEC/EN 61000-6-4 CSA-C22.2 No. 142 CE CSA Class No.: 2252-01, UL report applies to both US and Canada UL Category Control No.: NRAQ, 2252-81 UL Recognised CE

Series

Eaton XN

Length

154.5mm

Depth

49.9mm

豁免

COO (Country of Origin):
DE
The Eaton Rack, XI/ON slice card base modules features a screw connection design with 6 connection levels, facilitating secure attachment to C rail configurations.

UL recognized

CE certified

IP20 protection rated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。