Eaton, Eaton XN, Vertical, Pluggable Terminal Block, Plug, Rail Mount, Spring Loaded/Screw Terminal Termination
- RS庫存編號:
- 129-179
- 製造零件編號:
- 140135 XN-B4T-SBBC
- 製造商:
- Eaton
小計(1 件)*
HK$2,018.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,018.70 |
* 參考價格
- RS庫存編號:
- 129-179
- 製造零件編號:
- 140135 XN-B4T-SBBC
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Pluggable Terminal Block Type | Plug | |
| Series | Eaton XN | |
| Body Orientation | Vertical | |
| Mounting Type | Rail Mount | |
| Termination Method | Spring Loaded/Screw Terminal | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Pluggable Terminal Block Type Plug | ||
Series Eaton XN | ||
Body Orientation Vertical | ||
Mounting Type Rail Mount | ||
Termination Method Spring Loaded/Screw Terminal | ||
- COO (Country of Origin):
- DE
The Eaton Rack, XI/ON slice card base featuring a spring loaded terminals connection with 4 levels for versatile and secure installation.
UL recognized
CE certified
IP20 protection rated
CE certified
IP20 protection rated
相关链接
- Eaton Vertical Plug Spring Loaded/Screw Terminal Termination
- Eaton XN IoT Gateway
- Eaton XN Series 12.6mm W, 128.9mm L
- Eaton Pluggable Terminal Block 140058 XN-2DI-120/230VAC
- Eaton, XN Eaton XN Rack for use with XN-2AI-THERMO-PI
- Eaton XN-1AI-U (-10 - 10 V DC) XN-1RS232,
- Eaton XN-1AI-U (-10 - 10 V DC) XN-2AI-I(0 -
- Eaton Switch Disconnector Terminal Shroud, XN Series