Weidmuller, 3.5mm Pitch, OMNIMATE SL, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 5 件)*

HK$82.40

Add to Basket
選擇或輸入數量
有庫存
  • 130 件準備從其他地點送貨
  • 加上 100 件從 2025年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 - 10HK$16.48HK$82.40
15 - 20HK$16.00HK$80.00
25 +HK$15.52HK$77.60

* 參考價格

RS庫存編號:
171-613
製造零件編號:
1605130000
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Pluggable Terminal Block Type

Header

Number of Contacts

8

Pitch

3.5mm

Series

OMNIMATE SL

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.0A

Voltage Rating

320 V

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Standard Density Horizontal Header


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.


Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0

相关链接