WAGO 250 Series PCB Connector, 5-Contact, 3.5 mm Pitch, 1 Row, 250-205
- RS庫存編號:
- 221-539
- Distrelec 貨號:
- 304-29-268
- 製造零件編號:
- 250-205
- 製造商:
- WAGO
小計(1 盒,共 60 件)*
HK$1,012.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$1,012.70 | HK$16.878 |
* 參考價格
- RS庫存編號:
- 221-539
- Distrelec 貨號:
- 304-29-268
- 製造零件編號:
- 250-205
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 25V | |
| Series | 250 | |
| Width | 19mm | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 25V | ||
Series 250 | ||
Width 19mm | ||
Standards/Approvals No | ||
Depth 12mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block redefines connectivity with its innovative push button design, ensuring efficient wiring and secure terminations. Engineered for versatility, it features a robust construction that not only meets high environmental standards but also offers a user friendly experience in tight spaces. The grey housing matches various applications while accommodating solid and fine stranded conductors with ease.
Offers mixed colour options to assist in effective wiring organisation
Compliant with environmental standards ensuring safe use in varied applications
Constructed with polyamide material promoting durability and resistance to harsh conditions
Incorporates a clear labelling option for easy identification and maintenance
Made with copper alloy clamping springs offering excellent conductivity and resistance to corrosion
相关链接
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-205/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-205/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-103
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-109
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-216
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-120
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-224
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-124