Phoenix Contact MKDS 1.5/12 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1715129
- RS庫存編號:
- 170-3797
- 製造零件編號:
- 1715129
- 製造商:
- Phoenix Contact
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 50 件)*
HK$2,241.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 50 - 200 | HK$44.836 | HK$2,241.80 |
| 250 + | HK$40.352 | HK$2,017.60 |
* 參考價格
- RS庫存編號:
- 170-3797
- 製造零件編號:
- 1715129
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 9.8mm | |
| Standards/Approvals | No | |
| Width | 55mm | |
| Depth | 17.3mm | |
| Series | MKDS 1.5/12 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Length 9.8mm | ||
Standards/Approvals No | ||
Width 55mm | ||
Depth 17.3mm | ||
Series MKDS 1.5/12 | ||
Phoenix Contact COMBICON MKDS 5.0mm PCB Terminal Blocks
5mm pitch MKDS series through hole mount PCB terminal blocks with rising cage clamp screw terminals and side interlocking. Stock numbers 804-5109 have the postion number stamped on the housing.
For insertion bridges see stock number 802-0686 (2 way), 802-0689 (3 way), 802-0695 (6 way)
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
相关链接
- Phoenix Contact MKDS 1.5/12 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/12-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/12-5.08 Series PCB Terminal Block 5.08 mm Pitch 1715828
- Phoenix Contact MKDS 5/12-6.35 Series PCB Terminal Block 6.35 mm Pitch 1713846
- Phoenix Contact MKDS 1.5/14 Series PCB Terminal Block 5 mm Pitch 1870899
- Phoenix Contact MKDS 1.5/7 Series PCB Terminal Block 5 mm Pitch 1718948
- Phoenix Contact MKDS 1.5/10 Series PCB Terminal Block 5 mm Pitch 1715093
- Phoenix Contact MKDS 1.5/5 Series PCB Terminal Block 5 mm Pitch 1715187