Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421304
- RS庫存編號:
- 207-5744
- 製造零件編號:
- 1421304
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 件)*
HK$204.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$204.60 |
| 5 + | HK$198.50 |
* 參考價格
- RS庫存編號:
- 207-5744
- 製造零件編號:
- 1421304
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, DNV GL Ex Approvals | |
| Series | HC-EVO | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, DNV GL Ex Approvals | ||
Series HC-EVO | ||
- COO (Country of Origin):
- PL
The Phoenix Contact box mounting base housing with double locking latch. It is made up of the PA material and black in color.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
相关链接
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421320
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421455
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421459
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421461
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421354
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421465
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421467
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421466