Phoenix Contact HC-HV Series Heavy Duty Power Connector Contact, 1663873
- RS庫存編號:
- 224-9807
- 製造零件編號:
- 1663873
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加500件可節省9%
查看批量定價選項小計(1 包,共 100 件)*
HK$476.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 100 - 400 | HK$4.767 | HK$476.70 | - |
| 500 + | HK$4.292 | HK$429.20 | 9% |
* 參考價格
- RS庫存編號:
- 224-9807
- 製造零件編號:
- 1663873
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | EAC Ex Approvals | |
| Series | HC-HV | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Standards/Approvals EAC Ex Approvals | ||
Series HC-HV | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HC series male turned crimp contact with 2.5mm diameter. The contact is MADE of copper alloy with hard-silver plated finish surface.
Housing material = copper alloy
相关链接
- Phoenix Contact HC-HV Series Heavy Duty Power Connector Contact, 1663857
- Phoenix Contact HC-HV Series Heavy Duty Power Connector Contact, 1663860
- Phoenix Contact HC Series Heavy Duty Power Connector Contact, 1663530
- Phoenix Contact HC Series Heavy Duty Power Connector Contact, 1676776
- Phoenix Contact HC Series Heavy Duty Power Connector Contact, 1586183
- Phoenix Contact HC Series Heavy Duty Power Connector Contact, 1676750
- Phoenix Contact HC Series Heavy Duty Power Connector Contact, 1663284
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663543