WAGO 806 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 806-908
- RS庫存編號:
- 240-7998
- 製造零件編號:
- 806-908
- 製造商:
- WAGO
小計(1 包,共 100 件)*
HK$2,779.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 100 + | HK$27.797 | HK$2,779.70 |
* 參考價格
- RS庫存編號:
- 240-7998
- 製造零件編號:
- 806-908
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 806 | |
| Depth | 2.7mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Length | 3.4mm | |
| Width | 39.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Black | ||
Voltage 300V | ||
Series 806 | ||
Depth 2.7mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Length 3.4mm | ||
Width 39.8mm | ||
- COO (Country of Origin):
- DE
The WAGO straight THT male header has 8-poles and comes in black colour.
1.3 (+0.05) mm drilled hole diameter needed
相关链接
- WAGO 806 Series Pluggable Terminal Block 5 mm Pitch 806-903
- WAGO 806 Series Pluggable Terminal Block 5 mm Pitch 806-902
- WAGO 806 Series Pluggable Terminal Block 5 mm Pitch 806-904
- WAGO 806 Series Pluggable Terminal Block 5 mm Pitch 806-905
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-908
- WAGO PCB Terminal Block 5 mm Pitch 806-105
- WAGO PCB Terminal Block 5 mm Pitch 806-108
- WAGO PCB Terminal Block 5 mm Pitch 806-110